Part Details for RC0805JRF102M7 by YAGEO Corporation
Overview of RC0805JRF102M7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JRF102M7
RC0805JRF102M7 CAD Models
RC0805JRF102M7 Part Data Attributes
|
RC0805JRF102M7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JRF102M7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JRF102M7
This table gives cross-reference parts and alternative options found for RC0805JRF102M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF102M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805JR-132M7L | Fixed Resistor, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF102M7 vs AF0805JR-132M7L |
232273061275L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs 232273061275L |
235052110275L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs 235052110275L |
PWR05JTEW2704 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JRF102M7 vs PWR05JTEW2704 |
232273011275 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 2700000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs 232273011275 |
RTT05275JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JRF102M7 vs RTT05275JBA |
RC0805JR-102M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs RC0805JR-102M7 |
232273081275L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs 232273081275L |
CRA08052M75%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JRF102M7 vs CRA08052M75%100PPM/KNS |
AC0805JR-102M7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JRF102M7 vs AC0805JR-102M7L |