Part Details for RC0805JRF0724R by YAGEO Corporation
Overview of RC0805JRF0724R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JRF0724R
RC0805JRF0724R CAD Models
RC0805JRF0724R Part Data Attributes
|
RC0805JRF0724R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JRF0724R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JRF0724R
This table gives cross-reference parts and alternative options found for RC0805JRF0724R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF0724R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1324RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF0724R vs RC0805JR-1324RP |
RTT05240JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JRF0724R vs RTT05240JTP |
RMEF0805JT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JRF0724R vs RMEF0805JT24R0 |
NRC-AS10J240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805JRF0724R vs NRC-AS10J240TRF |
RC2012J240GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JRF0724R vs RC2012J240GS |
RMNW20K240JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JRF0724R vs RMNW20K240JB |
CDI080524R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JRF0724R vs CDI080524R5%100PPM/KKP5 |
WR08X240JGLJ | Fixed Resistor, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JRF0724R vs WR08X240JGLJ |
RMC-10240JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JRF0724R vs RMC-10240JB |
CR0805J80240G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805JRF0724R vs CR0805J80240G |