Part Details for RC0805JRF0720R0L by YAGEO Corporation
Overview of RC0805JRF0720R0L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JRF0720R0L
RC0805JRF0720R0L CAD Models
RC0805JRF0720R0L Part Data Attributes
|
RC0805JRF0720R0L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JRF0720R0L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JRF0720R0L
This table gives cross-reference parts and alternative options found for RC0805JRF0720R0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF0720R0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-20R0J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805JRF0720R0L vs PWC0805-20R0J |
PWC0805Z20RJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805JRF0720R0L vs PWC0805Z20RJ |
9C08052A20R0JKT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF0720R0L vs 9C08052A20R0JKT |
PWC0805Z20RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805JRF0720R0L vs PWC0805Z20RJ |
PWC0805-20J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 20ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC0805JRF0720R0L vs PWC0805-20J |
RC0805JRF20R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF0720R0L vs RC0805JRF20R |
RC0805JRF1320R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF0720R0L vs RC0805JRF1320R0 |
RC0805JRF1320R0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JRF0720R0L vs RC0805JRF1320R0L |
RC0805JRF0720R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JRF0720R0L vs RC0805JRF0720R0 |