Part Details for RC0805JR-3W390KL by YAGEO Corporation
Overview of RC0805JR-3W390KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-3W390KL
RC0805JR-3W390KL CAD Models
RC0805JR-3W390KL Part Data Attributes
|
RC0805JR-3W390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-3W390KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-3W390KL
This table gives cross-reference parts and alternative options found for RC0805JR-3W390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-3W390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JW-394 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-3W390KL vs FPF05JW-394 |
SG73S2ALTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-3W390KL vs SG73S2ALTD394J |
RK73B2ATTDD394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ATTDD394J |
RMP10R-390K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RC0805JR-3W390KL vs RMP10R-390K-J |
RK73B2ARTTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ARTTD394J |
RK73B2ALTP394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ALTP394J |
RK73B2ARTTED394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ARTTED394J |
RK73B2ATBK394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ATBK394J |
RK73B2ARTTE394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W390KL vs RK73B2ARTTE394J |
FPF05JT-394 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-3W390KL vs FPF05JT-394 |