Part Details for RC0805JR-1343KP by YAGEO Corporation
Overview of RC0805JR-1343KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-1343KP
RC0805JR-1343KP CAD Models
RC0805JR-1343KP Part Data Attributes
|
RC0805JR-1343KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-1343KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-1343KP
This table gives cross-reference parts and alternative options found for RC0805JR-1343KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-1343KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A4302JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-1343KP vs 9C08052A4302JKPF3 |
AC0805JR-1043KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1343KP vs AC0805JR-1043KL |
RMEF0805JT43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-1343KP vs RMEF0805JT43K0 |
CR21-433JL | Fixed Resistor | ASJ Holdings Limited | RC0805JR-1343KP vs CR21-433JL |
PWR10J4302TEW | Fixed Resistor, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-1343KP vs PWR10J4302TEW |
CTTKFR0805JTE4302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-1343KP vs CTTKFR0805JTE4302 |
RS05K433JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-1343KP vs RS05K433JC |
RTT05433JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1343KP vs RTT05433JP4 |
RTT05433JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1343KP vs RTT05433JTP |
NMCR0805JG43K0 | RES,SMT,THICK FILM,43K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-1343KP vs NMCR0805JG43K0 |