Part Details for RC0805JR-131R8L by YAGEO Corporation
Overview of RC0805JR-131R8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-131R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-131R8L-ND
|
DigiKey | RES 1.8 OHM 5% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
RC0805JR-131R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-131R8L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0046 | Buy Now |
DISTI #
603-RC0805JR-131R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8Ohms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805JR-131R8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-131R8L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.8 Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for RC0805JR-131R8L
RC0805JR-131R8L CAD Models
RC0805JR-131R8L Part Data Attributes
|
RC0805JR-131R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-131R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-131R8L
This table gives cross-reference parts and alternative options found for RC0805JR-131R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-131R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF05JV-1R8 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-131R8L vs FWF05JV-1R8 |
CR0805-10W-1R8JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-131R8L vs CR0805-10W-1R8JPT-13 |
AR0805JR-071R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-131R8L vs AR0805JR-071R8 |
NMCT0805JT1R80 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 200ppm, 1.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RC0805JR-131R8L vs NMCT0805JT1R80 |
RTT051R8JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-131R8L vs RTT051R8JBA |
RC0805J1R8 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-131R8L vs RC0805J1R8 |
CRCW08051R80JNEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-131R8L vs CRCW08051R80JNEBC |
RK73B2ARTTEB1R8J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | RC0805JR-131R8L vs RK73B2ARTTEB1R8J |
RC0805J1R8-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-131R8L vs RC0805J1R8-07-RG70 |
NRC-AS10J1R8TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RC0805JR-131R8L vs NRC-AS10J1R8TRF |