-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-130RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 30 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9009
|
Newark | Res, Jumper, 2A, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-130RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0460 | Buy Now |
DISTI #
13-RC0805JR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25887 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC0805JR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 1460000 |
|
$0.0014 | Buy Now |
DISTI #
603-RC0805JR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 250 mW 0805 5% RoHS: Compliant | 81356 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07096044
|
Arrow Electronics | Res Thick Film 0805 0 Ohm Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Date Code: 2122 | Americas - 3940000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_07096044
|
Arrow Electronics | Res Thick Film 0805 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1928 |
|
$0.0023 / $0.0647 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 160000Reel |
|
$0.0019 / $0.0023 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 0 Ohm Jumper SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
77824535
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2122 | Americas - 3940000 |
|
$0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0805JR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | VENKEL LTD | RC0805JR-130RL vs CR0805-8W-000T |
CRCW08050000Z0EC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805JR-130RL vs CRCW08050000Z0EC |
CRCW08050000Z0EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805JR-130RL vs CRCW08050000Z0EB |
CR21-0000-ZL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-130RL vs CR21-0000-ZL |
CR0805-10W-000T-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | VENKEL LTD | RC0805JR-130RL vs CR0805-10W-000T-13 |
ASC0805-R000T5 | JUMPER, 0.125W, 0ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC0805JR-130RL vs ASC0805-R000T5 |
WR08X000PBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-130RL vs WR08X000PBL |
RCA08050000ZSEC | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-130RL vs RCA08050000ZSEC |
RC2012J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805JR-130RL vs RC2012J000AS |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RC0805JR-130RL vs CR100000F |