-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-5R6L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8412
|
Newark | Res, 5R6, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-075R6L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13968 |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
68AK7929
|
Newark | Res, 5R6, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-075R6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 | Buy Now |
DISTI #
311-5.6ARCT-ND
|
DigiKey | RES 5.6 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54212 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
RC0805JR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0805JR-075R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 Ohms 125 mW 0805 5% RoHS: Compliant | 11647 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047633
|
Arrow Electronics | Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2432 | Europe - 30000 |
|
$0.0055 | Buy Now |
DISTI #
V36:1790_07095973
|
Arrow Electronics | Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2214 | Americas - 5000 |
|
$0.0038 | Buy Now |
DISTI #
V72:2272_07095973
|
Arrow Electronics | Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 2577 |
|
$0.0089 / $0.0789 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 5.6 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0036 / $0.0046 | Buy Now |
DISTI #
83672942
|
Verical | Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2432 | Americas - 30000 |
|
$0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-075R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-075R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-075R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-075R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805JR-105R6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-075R6L vs RC0805JR-105R6 |
RMCF0805JT5R60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-075R6L vs RMCF0805JT5R60 |
NRC-AS10J5R6TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RC0805JR-075R6L vs NRC-AS10J5R6TRF |
RTT055R6JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-075R6L vs RTT055R6JP3 |
RMC-105R6JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-075R6L vs RMC-105R6JR |
PWR05JTFW5R60 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-075R6L vs PWR05JTFW5R60 |
RK73A2ATTPD5R6J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-075R6L vs RK73A2ATTPD5R6J |
232273081568L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-075R6L vs 232273081568L |
CRCW08055R60JNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-075R6L vs CRCW08055R60JNEAIF |
RTT055R6JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-075R6L vs RTT055R6JBA |