-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8415
|
Newark | Res, 510K, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-07510KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17889 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
68AK7932
|
Newark | Res, 510K, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-07510KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-510KARCT-ND
|
DigiKey | RES 510K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44317 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07510KL
|
Avnet Americas | SMD Chip Resistor, 510 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-07510KL
|
Mouser Electronics | Thick Film Resistors - SMD 510 kOhms 125 mW 0805 5% RoHS: Compliant | 19176 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07095946
|
Arrow Electronics | Res Thick Film 0805 510K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1629 Container: Cut Strips | Americas - 6841 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 510 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
25762955
|
Verical | Res Thick Film 0805 510K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 1629 | Americas - 6841 |
|
Buy Now | |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 510000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 14956 |
|
$0.0021 / $0.0112 | Buy Now |
DISTI #
RC0805JR-07510KL
|
TTI | Thick Film Resistors - SMD 510 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805JR-07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07510KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805JR-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K514JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-07510KL vs RS05K514JBL |
NMCR0805JG510K | RES,SMT,THICK FILM,510K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-07510KL vs NMCR0805JG510K |
CR21-514-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-07510KL vs CR21-514-JL |
RS05K514JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-07510KL vs RS05K514JTL |
AR0805JR-07510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07510KL vs AR0805JR-07510K |
RC0805J514-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07510KL vs RC0805J514-07-T70 |
CRS0805-8W-514JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-07510KL vs CRS0805-8W-514JT |
9C08052A5103JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07510KL vs 9C08052A5103JKPF4 |
RS05K514JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805JR-07510KL vs RS05K514JCL |
RMAW20K514JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805JR-07510KL vs RMAW20K514JB |