Part Details for RC0805JR-073KP by YAGEO Corporation
Overview of RC0805JR-073KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-073KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-073KP-ND
|
DigiKey | RES 3K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RC0805JR-073KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 3kOhm 5% Paper T/R - Tape and Reel (Alt: RC0805JR-073KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-RC0805JR-073KP
|
Mouser Electronics | Thick Film Resistors - SMD 3kOhms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805JR-073KP
RC0805JR-073KP CAD Models
RC0805JR-073KP Part Data Attributes
|
RC0805JR-073KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-073KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-073KP
This table gives cross-reference parts and alternative options found for RC0805JR-073KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-073KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA08053K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073KP vs CQA08053K-5%100PPM/KNP20 |
MC0805L6J3001SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805JR-073KP vs MC0805L6J3001SE |
9C08052A3001JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-073KP vs 9C08052A3001JKAFT |
RMCS0805JT3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-073KP vs RMCS0805JT3K00 |
CR21-302-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-073KP vs CR21-302-JY |
AF0805JR-133KL | Fixed Resistor, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-073KP vs AF0805JR-133KL |
NRCA10J302TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RC0805JR-073KP vs NRCA10J302TR10QYF |
RMC-10302JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-073KP vs RMC-10302JB |
9C08052A3001JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-073KP vs 9C08052A3001JKPFT |
RCM2012J302ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-073KP vs RCM2012J302ES |