Part Details for RC0805JR-070R by YAGEO Corporation
Overview of RC0805JR-070R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2070R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 14Mohm Sop8 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices |
Price & Stock for RC0805JR-070R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114701 |
|
RFQ | ||
|
Bristol Electronics | 4998 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 OHM, SURFACE MOUNT, 0805 | 71760 |
|
$0.0024 / $0.0180 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 OHM, SURFACE MOUNT, 0805 | 30000 |
|
$0.0018 / $0.0096 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 OHM, SURFACE MOUNT, 0805 | 3998 |
|
$0.0030 / $0.0090 | Buy Now |
DISTI #
RC0805JR-070R
|
TME | Resistor: thick film, SMD, 0805, 0Ω, 0.125W, ±5%, -55÷155°C Min Qty: 1 | 48917 |
|
$0.0027 / $0.0602 | Buy Now |
|
NexGen Digital | 2600 |
|
RFQ | ||
DISTI #
SMC-RC0805JR-070R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12600 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RC0805JR-070R
RC0805JR-070R CAD Models
RC0805JR-070R Part Data Attributes
|
RC0805JR-070R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-070R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0805JR-070R
This table gives cross-reference parts and alternative options found for RC0805JR-070R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-070R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR08X000PTL | Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805JR-070R vs SR08X000PTL |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RC0805JR-070R vs CR0805AJ/-000ELF |
WR08X000PT | JUMPER, 0ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RC0805JR-070R vs WR08X000PT |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-070R vs CR21-000-ZK |
SR08X000PBL | Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805JR-070R vs SR08X000PBL |
CR0805-J/-000EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RC0805JR-070R vs CR0805-J/-000EPF |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-070R vs RCA08050000ZSEA |
CRCW08050000Z0TBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-070R vs CRCW08050000Z0TBBC |
RMCF0805ZB0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-070R vs RMCF0805ZB0R00 |
RM10JBN0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RC0805JR-070R vs RM10JBN0 |