RC0805J510-07-RG70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805J510-07-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805J510-07-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805J510-07-RG70 by Taitron Components Inc

RC0805J510-07-RG70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RC0805J510-07-RG70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805J510-07-RG70

This table gives cross-reference parts and alternative options found for RC0805J510-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J510-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2012J510CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RC0805J510-07-RG70 vs RC2012J510CS
RC0805JR-0751R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805J510-07-RG70 vs RC0805JR-0751R
CR-05JL751R RES,SMT,THICK FILM,51 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE Viking Technology RC0805J510-07-RG70 vs CR-05JL751R
NRC-AS10J510TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RC0805J510-07-RG70 vs NRC-AS10J510TRQYF
RC0805JR-1051R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805J510-07-RG70 vs RC0805JR-1051R
CR21-510-JY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RC0805J510-07-RG70 vs CR21-510-JY
RMNW20K510JB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RC0805J510-07-RG70 vs RMNW20K510JB
RTT05510JTP RES,SMT,THICK FILM,51 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE Ralec RC0805J510-07-RG70 vs RTT05510JTP
CR0805TT100W51R+-5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RC0805J510-07-RG70 vs CR0805TT100W51R+-5%
MC0805L6J51R0SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp RC0805J510-07-RG70 vs MC0805L6J51R0SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805J510-07-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805J510-07-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RC0805J510-07-RG70 would you like to use for your alert(s)?
  • Please alert me when RC0805J510-07-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805J510-07-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805J510-07-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805J510-07-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805J510-07-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805J510-07-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: