Part Details for RC0805J240-07-RG70 by Taitron Components Inc
Overview of RC0805J240-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805J240-07-RG70
RC0805J240-07-RG70 CAD Models
RC0805J240-07-RG70 Part Data Attributes
|
RC0805J240-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805J240-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805J240-07-RG70
This table gives cross-reference parts and alternative options found for RC0805J240-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J240-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X240JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805J240-07-RG70 vs WR08X240JTL |
RC2012J240GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805J240-07-RG70 vs RC2012J240GS |
CRA080524R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805J240-07-RG70 vs CRA080524R-5%100PPM/KNP5 |
CR21-240JL | Fixed Resistor | ASJ Holdings Limited | RC0805J240-07-RG70 vs CR21-240JL |
RC0805JR-0724RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805J240-07-RG70 vs RC0805JR-0724RP |
CR-05JLD---24R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805J240-07-RG70 vs CR-05JLD---24R |
NMCR0805JG24R0 | RES,SMT,THICK FILM,24 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805J240-07-RG70 vs NMCR0805JG24R0 |
CR-05JLB---24R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805J240-07-RG70 vs CR-05JLB---24R |
NRCA10J240TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805J240-07-RG70 vs NRCA10J240TRQYF |
NRCA10J240TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RC0805J240-07-RG70 vs NRCA10J240TR10QYF |