Part Details for RC0805J201-07-T70 by Taitron Components Inc
Overview of RC0805J201-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805J201-07-T70
RC0805J201-07-T70 CAD Models
RC0805J201-07-T70 Part Data Attributes
|
RC0805J201-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805J201-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805J201-07-T70
This table gives cross-reference parts and alternative options found for RC0805J201-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J201-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273071201L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805J201-07-T70 vs 232273071201L |
RTT05201JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805J201-07-T70 vs RTT05201JP4 |
CTTKFR0805JTE2000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805J201-07-T70 vs CTTKFR0805JTE2000 |
9C08052A2000JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805J201-07-T70 vs 9C08052A2000JKPF3 |
RC0805JRF10200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805J201-07-T70 vs RC0805JRF10200R |
RS-05K201JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805J201-07-T70 vs RS-05K201JC |
NMCR0805JG200R | RES,SMT,THICK FILM,200 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805J201-07-T70 vs NMCR0805JG200R |
RC0805JR-13200RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805J201-07-T70 vs RC0805JR-13200RP |
RTT05201JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805J201-07-T70 vs RTT05201JBA |
232273061201L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805J201-07-T70 vs 232273061201L |