RC0805FRG132R4L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of RC0805FRG132R4L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805FRG132R4L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805FRG132R4L by YAGEO Corporation

RC0805FRG132R4L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FRG132R4L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for RC0805FRG132R4L

This table gives cross-reference parts and alternative options found for RC0805FRG132R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRG132R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C08052A2R4FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RC0805FRG132R4L vs 9C08052A2R4FLPFT
RC0805FRG132R4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FRG132R4L vs RC0805FRG132R4
CR21-2R40FE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE ASJ Holdings Limited RC0805FRG132R4L vs CR21-2R40FE
D122002R401%P5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RC0805FRG132R4L vs D122002R401%P5
CR102R40F-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC0805FRG132R4L vs CR102R40F-13
RMAW20-2R4FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RC0805FRG132R4L vs RMAW20-2R4FTP
RC0805FRG072R4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FRG132R4L vs RC0805FRG072R4
RPC08052.41%R RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.4ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FRG132R4L vs RPC08052.41%R
CRCW08052R40FNEA RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 2.4 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0805FRG132R4L vs CRCW08052R40FNEA
PWC0805-2.4F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.4ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components RC0805FRG132R4L vs PWC0805-2.4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FRG132R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FRG132R4L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FRG132R4L would you like to use for your alert(s)?
  • Please alert me when RC0805FRG132R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FRG132R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FRG132R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FRG132R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FRG132R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FRG132R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: