Part Details for RC0805FRF210R by YAGEO Corporation
Overview of RC0805FRF210R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRF210R
RC0805FRF210R CAD Models
RC0805FRF210R Part Data Attributes
|
RC0805FRF210R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRF210R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRF210R
This table gives cross-reference parts and alternative options found for RC0805FRF210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR102100F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FRF210R vs CR102100F-13 |
D122100FP5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 210ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FRF210R vs D122100FP5-PB |
RC0805FRF13210RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRF210R vs RC0805FRF13210RL |
0805WAF2100T50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0805FRF210R vs 0805WAF2100T50 |
PWC-PWC0805LF-210R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RC0805FRF210R vs PWC-PWC0805LF-210R-F |
PWC0805-210F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 210ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805FRF210R vs PWC0805-210F |
MC0805W-2100-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | RC0805FRF210R vs MC0805W-2100-FT |
RMSW20K2100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FRF210R vs RMSW20K2100FTP |
PWC0805Z210RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FRF210R vs PWC0805Z210RF |
RMS10FE2100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC0805FRF210R vs RMS10FE2100 |