RC0805FRF1359R
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805FRF1359R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805FRF1359R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805FRF1359R by YAGEO Corporation

RC0805FRF1359R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
59 Ω
Resistor Type
FIXED RESISTOR
Series
RC0805(1%TOL,100PPM)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FRF1359R
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805FRF1359R

This table gives cross-reference parts and alternative options found for RC0805FRF1359R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF1359R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC0805FTD59R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FRF1359R vs RGC0805FTD59R0
CR0805F59RP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RC0805FRF1359R vs CR0805F59RP20
NRC10F59R0TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RC0805FRF1359R vs NRC10F59R0TR10F
CR0805-8W-59R0FSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RC0805FRF1359R vs CR0805-8W-59R0FSNT
WR08X59R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RC0805FRF1359R vs WR08X59R0FTL
RS05K59R0FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC0805FRF1359R vs RS05K59R0FC
CRG0805-R-59R0FT Fixed Resistor, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RC0805FRF1359R vs CRG0805-R-59R0FT
SR0805FR-1359RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FRF1359R vs SR0805FR-1359RL
CR0805-FX-59R0ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RC0805FRF1359R vs CR0805-FX-59R0ELF
RC0805F59R0-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RC0805FRF1359R vs RC0805F59R0-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FRF1359R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FRF1359R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FRF1359R would you like to use for your alert(s)?
  • Please alert me when RC0805FRF1359R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FRF1359R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FRF1359R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FRF1359R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FRF1359R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FRF1359R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: