Part Details for RC0805FRF133M09 by YAGEO Corporation
Overview of RC0805FRF133M09 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRF133M09
RC0805FRF133M09 CAD Models
RC0805FRF133M09 Part Data Attributes
|
RC0805FRF133M09
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRF133M09
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRF133M09
This table gives cross-reference parts and alternative options found for RC0805FRF133M09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF133M09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053M09FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FRF133M09 vs CRCW08053M09FKEI |
WCR0805Z3M09F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3090000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805FRF133M09 vs WCR0805Z3M09F |
9C08052A3M09FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FRF133M09 vs 9C08052A3M09FKPFT |
CR103094F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FRF133M09 vs CR103094F-13 |
RC0805FRF3M09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRF133M09 vs RC0805FRF3M09 |
RC0805FRF073M09L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRF133M09 vs RC0805FRF073M09L |
RC2012F3094FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FRF133M09 vs RC2012F3094FS |
RC0805FRF073M09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRF133M09 vs RC0805FRF073M09 |
RCA08053M09FKTA00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FRF133M09 vs RCA08053M09FKTA00 |
CR21-3094FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RC0805FRF133M09 vs CR21-3094FE |