Part Details for RC0805FRF07340K by YAGEO Corporation
Overview of RC0805FRF07340K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRF07340K
RC0805FRF07340K CAD Models
RC0805FRF07340K Part Data Attributes
|
RC0805FRF07340K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRF07340K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(1%TOL,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRF07340K
This table gives cross-reference parts and alternative options found for RC0805FRF07340K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF07340K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-3403-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FRF07340K vs MC0805P-3403-FTQ |
CR-05FLF--340K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FRF07340K vs CR-05FLF--340K |
CR0805-8W-3403FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FRF07340K vs CR0805-8W-3403FT-13 |
NMCT0805FT340K | RESISTOR, 0.125W, 1%, 100ppm, 340000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FRF07340K vs NMCT0805FT340K |
RTT053403FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FRF07340K vs RTT053403FP4 |
MC0805P-3403-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FRF07340K vs MC0805P-3403-FT101 |
BCTS000805-3403FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FRF07340K vs BCTS000805-3403FTP |
CRCW0805340KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FRF07340K vs CRCW0805340KFKEA |
RK73H2AGTEB3403F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FRF07340K vs RK73H2AGTEB3403F |
RC0805FR-10340K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FRF07340K vs RC0805FR-10340K |