Part Details for RC0805FR-138R87 by YAGEO Corporation
Overview of RC0805FR-138R87 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-138R87
RC0805FR-138R87 CAD Models
RC0805FR-138R87 Part Data Attributes
|
RC0805FR-138R87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-138R87
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-138R87
This table gives cross-reference parts and alternative options found for RC0805FR-138R87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-138R87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ8R87 | RES,SMT,THICK FILM,8.87 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-138R87 vs NMCR0805FJ8R87 |
NMCT0805FG8R87 | RESISTOR, 0.125W, 1%, 200ppm, 8.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-138R87 vs NMCT0805FG8R87 |
RK73H2ALTPD8R87F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-138R87 vs RK73H2ALTPD8R87F |
232273468878 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-138R87 vs 232273468878 |
RTT058R87FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-138R87 vs RTT058R87FBA |
RK73H2ALTEB8R87F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-138R87 vs RK73H2ALTEB8R87F |
AR0805FR-078R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-138R87 vs AR0805FR-078R87 |
CR0805-10W-8R87FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-138R87 vs CR0805-10W-8R87FT |
CTTKFR0805FTF8R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-138R87 vs CTTKFR0805FTF8R87 |
CR0805-10W-8R87FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-138R87 vs CR0805-10W-8R87FT-13 |