Part Details for RC0805FR-13715KL by YAGEO Corporation
Overview of RC0805FR-13715KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-13715KL-ND
|
DigiKey | RES 715K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
RC0805FR-13715KL
|
Avnet Americas | SMD Chip Resistor, 715 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13715KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0805FR-13715KL
|
Mouser Electronics | Thick Film Resistors - SMD 715kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-13715KL
|
Avnet Abacus | SMD Chip Resistor, 715 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13715KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102270896
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 19800 |
|
$0.0012 / $0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 715K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13715KL
RC0805FR-13715KL CAD Models
RC0805FR-13715KL Part Data Attributes
|
RC0805FR-13715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13715KL
This table gives cross-reference parts and alternative options found for RC0805FR-13715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF0805715K1%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-13715KL vs ADF0805715K1%100PPM/KKP5 |
CDF0805715K1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RC0805FR-13715KL vs CDF0805715K1%100PPM/KNS |
RMAW20K7153FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | RC0805FR-13715KL vs RMAW20K7153FB |
MC0805-7153-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-13715KL vs MC0805-7153-FB101Q |
RK73H2ARTTPD7153F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,715K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-13715KL vs RK73H2ARTTPD7153F |
RMS10R-715K-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-13715KL vs RMS10R-715K-F |
RC0805F7153 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-13715KL vs RC0805F7153 |
CRCW08057153FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-13715KL vs CRCW08057153FRT1 |
CAR10F7153CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-13715KL vs CAR10F7153CT |
CRCW0805715KFKTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-13715KL vs CRCW0805715KFKTABC |