Part Details for RC0805FR-134M7 by YAGEO Corporation
Overview of RC0805FR-134M7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-134M7
RC0805FR-134M7 CAD Models
RC0805FR-134M7 Part Data Attributes
|
RC0805FR-134M7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-134M7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-134M7
This table gives cross-reference parts and alternative options found for RC0805FR-134M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-134M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W4704FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-134M7 vs WR08W4704FBL |
9C08052A4704FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-134M7 vs 9C08052A4704FKPF3 |
CRCW08054M70FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-134M7 vs CRCW08054M70FKECC |
RC2012F475ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-134M7 vs RC2012F475ES |
232273414705 | RES,SMT,THICK FILM,4.7M OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE | YAGEO Corporation | RC0805FR-134M7 vs 232273414705 |
WR08W4704FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-134M7 vs WR08W4704FQL |
CR0805-8W-4704FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-134M7 vs CR0805-8W-4704FPT-13 |
CR0805-FX-4704ELF | Fixed Resistor | Bourns Inc | RC0805FR-134M7 vs CR0805-FX-4704ELF |
RTT054704FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-134M7 vs RTT054704FP2 |
RTT054704FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-134M7 vs RTT054704FBA |