Part Details for RC0805FR-1330R9P by YAGEO Corporation
Overview of RC0805FR-1330R9P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1330R9P
RC0805FR-1330R9P CAD Models
RC0805FR-1330R9P Part Data Attributes
|
RC0805FR-1330R9P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1330R9P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1330R9P
This table gives cross-reference parts and alternative options found for RC0805FR-1330R9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1330R9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0530R9FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-1330R9P vs RTT0530R9FBA |
MC0805-30R9-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1330R9P vs MC0805-30R9-FBQ |
232273413099 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1330R9P vs 232273413099 |
9C08052A30R9FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1330R9P vs 9C08052A30R9FKHFT |
MC0805-30R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1330R9P vs MC0805-30R9-FT101 |
NRCL10F30R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805FR-1330R9P vs NRCL10F30R9TRF |
WR08X30R9FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-1330R9P vs WR08X30R9FG |
CR0805-10W-30R9FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-1330R9P vs CR0805-10W-30R9FSNT-13 |
CR-05FLF--30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-1330R9P vs CR-05FLF--30R9 |
NMCT0805FT30R9 | RESISTOR, 0.125W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1330R9P vs NMCT0805FT30R9 |