Part Details for RC0805FR-132M74P by YAGEO Corporation
Overview of RC0805FR-132M74P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-132M74P
RC0805FR-132M74P CAD Models
RC0805FR-132M74P Part Data Attributes
|
RC0805FR-132M74P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-132M74P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-132M74P
This table gives cross-reference parts and alternative options found for RC0805FR-132M74P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-132M74P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-2744FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-132M74P vs CR0805-10W-2744FT-13 |
CDF08052M741%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-132M74P vs CDF08052M741%100PPM/KNS |
FWF05FW-2744 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-132M74P vs FWF05FW-2744 |
RCM2012F2744CS | Fixed Resistor, | Samsung Electro-Mechanics | RC0805FR-132M74P vs RCM2012F2744CS |
CR0805-10W-2744FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-132M74P vs CR0805-10W-2744FT |
CR0805-8W-2744FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-132M74P vs CR0805-8W-2744FT-13 |
RC0805FR-132M74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-132M74P vs RC0805FR-132M74L |
RM10F2744CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805FR-132M74P vs RM10F2744CT |
AC0805FR-072M74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-132M74P vs AC0805FR-072M74L |
CRCW08052M74FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-132M74P vs CRCW08052M74FKEB |