Part Details for RC0805FR-1322R6P by YAGEO Corporation
Overview of RC0805FR-1322R6P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1322R6P
RC0805FR-1322R6P CAD Models
RC0805FR-1322R6P Part Data Attributes
|
RC0805FR-1322R6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1322R6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1322R6P
This table gives cross-reference parts and alternative options found for RC0805FR-1322R6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1322R6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FT22R6 | RESISTOR, 0.125W, 1%, 100ppm, 22.6ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1322R6P vs NMCT0805FT22R6 |
MC0805L6F22R6SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-1322R6P vs MC0805L6F22R6SE |
CDF080522R61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1322R6P vs CDF080522R61%100PPM/KNP10 |
RK73H2AXBK22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1322R6P vs RK73H2AXBK22R6F |
AR0805FR-0722R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1322R6P vs AR0805FR-0722R6 |
MC0805-22R6-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1322R6P vs MC0805-22R6-FTQ |
CDF080522R61%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1322R6P vs CDF080522R61%100PPM/KNP5 |
CRCW080522R6FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 22.6ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1322R6P vs CRCW080522R6FRT1-PB |
NMCR0805FG22R6 | RES,SMT,THICK FILM,22.6 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-1322R6P vs NMCR0805FG22R6 |
RK73H2AGTDB22R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1322R6P vs RK73H2AGTDB22R6F |