There are no models available for this part yet.
Overview of RC0805FR-13220RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-13220RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4918
|
Newark | Res, 220R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-13220RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17640 |
|
$0.0110 / $0.0180 | Buy Now | |
DISTI #
13-RC0805FR-13220RLCT-ND
|
DigiKey | RES 220 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19480 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
DISTI #
RC0805FR-13220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13220RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now | |
DISTI #
603-RC0805FR-13220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 250 mW 0805 1% RoHS: Compliant | 8857 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07092782
|
Arrow Electronics | Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 19369 |
|
$0.0017 / $0.0360 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 100000Reel |
|
$0.0016 / $0.0019 | Buy Now | ||
DISTI #
31343635
|
Verical | Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 1826 | Americas - 19369 |
|
$0.0017 | Buy Now | |
DISTI #
RC0805FR-13220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13220RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 340000 |
|
Buy Now | ||
DISTI #
C1S900102231213
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 19369 |
|
$0.0009 / $0.0031 | Buy Now | |
DISTI #
C1S900101068489
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 220 Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2490 |
|
$0.0011 / $0.0021 | Buy Now |
CAD Models for RC0805FR-13220RL by YAGEO Corporation
Part Data Attributes for RC0805FR-13220RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-13220RL
This table gives cross-reference parts and alternative options found for RC0805FR-13220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB2200F | RES,SMT,THICK FILM,220 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805FR-13220RL vs RK73H2ARTTDB2200F |
RS05K221FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-13220RL vs RS05K221FCL |
RS05K221FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-13220RL vs RS05K221FB |
CRCW0805220RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-13220RL vs CRCW0805220RFKEA |
CR0805AFX-2200EAS | Fixed Resistor, | Bourns Inc | RC0805FR-13220RL vs CR0805AFX-2200EAS |
NMCR0805FJ220R | RES,SMT,THICK FILM,220 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-13220RL vs NMCR0805FJ220R |
RC2012F221ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-13220RL vs RC2012F221ES |
232273472201L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13220RL vs 232273472201L |
BCTS000805-2200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-13220RL vs BCTS000805-2200FTP |
RTT052200FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-13220RL vs RTT052200FP4 |