Part Details for RC0805FR-1313K7 by YAGEO Corporation
Overview of RC0805FR-1313K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1313K7
RC0805FR-1313K7 CAD Models
RC0805FR-1313K7 Part Data Attributes
|
RC0805FR-1313K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1313K7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1313K7
This table gives cross-reference parts and alternative options found for RC0805FR-1313K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1313K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F1372TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-1313K7 vs NRC-AS10F1372TRF |
RMNW20K1372FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-1313K7 vs RMNW20K1372FB |
FCF05FS-1372 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1313K7 vs FCF05FS-1372 |
CR0805F13K7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1313K7 vs CR0805F13K7P10 |
RM10F1372CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-1313K7 vs RM10F1372CTDK |
CAR10F1372CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-1313K7 vs CAR10F1372CT |
CR0805F81372G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-1313K7 vs CR0805F81372G |
RMC1/10K1372FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-1313K7 vs RMC1/10K1372FBA |
MC0805-1372-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 13700ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-1313K7 vs MC0805-1372-FT |
NMCR0805FG13K7 | RES,SMT,THICK FILM,13.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-1313K7 vs NMCR0805FG13K7 |