Part Details for RC0805FR-1082R5 by YAGEO Corporation
Overview of RC0805FR-1082R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1082R5
RC0805FR-1082R5 CAD Models
RC0805FR-1082R5 Part Data Attributes
|
RC0805FR-1082R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1082R5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1082R5
This table gives cross-reference parts and alternative options found for RC0805FR-1082R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1082R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDB82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1082R5 vs RK73H2AGTDB82R5F |
CR1082R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-1082R5 vs CR1082R5F |
CR0805F82R5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1082R5 vs CR0805F82R5P05 |
CR0805F882R5G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-1082R5 vs CR0805F882R5G |
FCF05FY82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1082R5 vs FCF05FY82R5 |
WR08X82R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-1082R5 vs WR08X82R5FQL |
CR0805T100W82.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-1082R5 vs CR0805T100W82.5R+-1% |
CR21-82R5FF | Fixed Resistor | ASJ Holdings Limited | RC0805FR-1082R5 vs CR21-82R5FF |
WR08X82R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-1082R5 vs WR08X82R5FGL |
RK73H2AGTEB82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1082R5 vs RK73H2AGTEB82R5F |