Datasheets
RC0805FR-106R65 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for RC0805FR-106R65 by YAGEO Corporation

Overview of RC0805FR-106R65 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

Part Details for RC0805FR-106R65

RC0805FR-106R65 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0805FR-106R65 Part Data Attributes

RC0805FR-106R65 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0805FR-106R65 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RC0805
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6.65 Ω
Resistor Type FIXED RESISTOR
Series RC0805(F TOL)
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RC0805FR-106R65

This table gives cross-reference parts and alternative options found for RC0805FR-106R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-106R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0805-8W-6R65FT Fixed Resistor, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RC0805FR-106R65 vs CR0805-8W-6R65FT
RK73H2ATTPD6R65F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RC0805FR-106R65 vs RK73H2ATTPD6R65F
CR0805-8W-6R65FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RC0805FR-106R65 vs CR0805-8W-6R65FPT-13
RK73H2ALTPD6R65F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RC0805FR-106R65 vs RK73H2ALTPD6R65F
MC0805L6F6R65SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, SPC Multicomp RC0805FR-106R65 vs MC0805L6F6R65SE
RK73H2ATTEB6R65F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RC0805FR-106R65 vs RK73H2ATTEB6R65F
CR0805T200W6.65R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Precision Resistive Products Inc RC0805FR-106R65 vs CR0805T200W6.65R+-1%
RMCF0805FG6R65 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FR-106R65 vs RMCF0805FG6R65
AF0805FR-106R65L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805FR-106R65 vs AF0805FR-106R65L
AF0805FR-076R65L Fixed Resistor, 0.125W, 6.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-106R65 vs AF0805FR-076R65L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-106R65 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-106R65 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-106R65 would you like to use for your alert(s)?
  • Please alert me when RC0805FR-106R65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-106R65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-106R65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-106R65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-106R65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-106R65 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: