Part Details for RC0805FR-106K04 by YAGEO Corporation
Overview of RC0805FR-106K04 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-106K04
RC0805FR-106K04 CAD Models
RC0805FR-106K04 Part Data Attributes
|
RC0805FR-106K04
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-106K04
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-106K04
This table gives cross-reference parts and alternative options found for RC0805FR-106K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-106K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-106K04 vs AC0805FR-136K04L |
WCR0805LF-6041-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805FR-106K04 vs WCR0805LF-6041-F-P-LT |
RK73H2ARTTEB6041F | RES,SMT,THICK FILM,6.04K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805FR-106K04 vs RK73H2ARTTEB6041F |
CR0805F6K04P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-106K04 vs CR0805F6K04P20 |
WR08X6041FT | RESISTOR, 0.125W, 1%, 100ppm, 6040ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RC0805FR-106K04 vs WR08X6041FT |
MCWR08X6041FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-106K04 vs MCWR08X6041FTL |
CR-05FL6--6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-106K04 vs CR-05FL6--6K04 |
RMCS1/106.04K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-106K04 vs RMCS1/106.04K1%A |
RC0805FR-106K04L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-106K04 vs RC0805FR-106K04L |
CRCW08056K04FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-106K04 vs CRCW08056K04FKEC |