Part Details for RC0805FR-105R76 by YAGEO Corporation
Overview of RC0805FR-105R76 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-105R76
RC0805FR-105R76 CAD Models
RC0805FR-105R76 Part Data Attributes
|
RC0805FR-105R76
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-105R76
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-105R76
This table gives cross-reference parts and alternative options found for RC0805FR-105R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-105R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A5R76FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-105R76 vs 9C08052A5R76FLAFT |
NMCR0805FG5R76 | RES,SMT,THICK FILM,5.76 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-105R76 vs NMCR0805FG5R76 |
RK73H2ATTDB5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-105R76 vs RK73H2ATTDB5R76F |
RC0805FR-135R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-105R76 vs RC0805FR-135R76 |
PWR10F5R76TFW | Fixed Resistor, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-105R76 vs PWR10F5R76TFW |
9C08052A5R76FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-105R76 vs 9C08052A5R76FLPFT |
232273475768 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-105R76 vs 232273475768 |
232273485768L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-105R76 vs 232273485768L |
232273415768 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 5.76ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-105R76 vs 232273415768 |
RMCF0805FB5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-105R76 vs RMCF0805FB5R76 |