Part Details for RC0805FR-103M57 by YAGEO Corporation
Overview of RC0805FR-103M57 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-103M57
RC0805FR-103M57 CAD Models
RC0805FR-103M57 Part Data Attributes
|
RC0805FR-103M57
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-103M57
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-103M57
This table gives cross-reference parts and alternative options found for RC0805FR-103M57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-103M57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C08052A3574FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805FR-103M57 vs 9C08052A3574FKPF3 |
RMS10R-3M57-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-103M57 vs RMS10R-3M57-F |
PWR10F3574TEW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-103M57 vs PWR10F3574TEW |
CR103574F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-103M57 vs CR103574F |
RCA08053M57FKEVAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-103M57 vs RCA08053M57FKEVAP |
CR0805-10W-3574FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RC0805FR-103M57 vs CR0805-10W-3574FPT-13 |
RC0805FR-073M57L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-103M57 vs RC0805FR-073M57L |
WR08W3574FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-103M57 vs WR08W3574FTL |
FCF05FW-3574 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-103M57 vs FCF05FW-3574 |
CR0805-8W-3574FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 3570000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RC0805FR-103M57 vs CR0805-8W-3574FPT |