Part Details for RC0805FR-10357K by YAGEO Corporation
Overview of RC0805FR-10357K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-10357K
RC0805FR-10357K CAD Models
RC0805FR-10357K Part Data Attributes
|
RC0805FR-10357K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10357K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10357K
This table gives cross-reference parts and alternative options found for RC0805FR-10357K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10357K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-103573FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-10357K vs RMC-103573FR |
CR0805-10W-3573FPT | Fixed Resistor, 0.1W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-10357K vs CR0805-10W-3573FPT |
CRCW0805357KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-10357K vs CRCW0805357KFKEAC |
AR0805FR-07357K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-10357K vs AR0805FR-07357K |
RCG0805100357K1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-10357K vs RCG0805100357K1%EC |
CDF0805357K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-10357K vs CDF0805357K1%100PPM/KNP5 |
RS-05K3573FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-10357K vs RS-05K3573FC |
RMCS1/10357K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-10357K vs RMCS1/10357K1%A |
RK73H2ATTPD3573F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10357K vs RK73H2ATTPD3573F |
WR08X3573FTLJ | Fixed Resistor, 0.125W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-10357K vs WR08X3573FTLJ |