RC0805FR-102KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805FR-102KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0603PS-102KLC Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
1812FS-102KLB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
SER1360-102KLB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT

Price & Stock for RC0805FR-102KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK5258
Newark Res, 2K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-102KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 2180
  • 10 $0.0180
  • 25 $0.0160
  • 50 $0.0140
  • 100 $0.0110
$0.0110 / $0.0180 Buy Now
DISTI # 13-RC0805FR-102KLCT-ND
DigiKey RES 2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11960
In Stock
  • 1 $0.1000
  • 10 $0.0260
  • 50 $0.0162
  • 100 $0.0134
  • 500 $0.0091
  • 1,000 $0.0078
  • 5,000 $0.0057
  • 10,000 $0.0051
  • 20,000 $0.0045
  • 30,000 $0.0043
  • 50,000 $0.0040
  • 70,000 $0.0039
  • 100,000 $0.0037
  • 250,000 $0.0034
  • 500,000 $0.0032
  • 1,000,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # RC0805FR-102KL
Avnet Americas SMD Chip Resistor, 2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0021
$0.0021 Buy Now
DISTI # 603-RC0805FR-102KL
Mouser Electronics Thick Film Resistors - SMD 2 kOhms 125 mW 0805 1% RoHS: Compliant 8692
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics Thick Film Resistors - SMD 2K ohm 1% 150V General Purpose RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # RC0805FR-102KL
Avnet Abacus SMD Chip Resistor, 2 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik RES.(2012) 0805 2K Ohms 1% 1/8W 100PPM SMT 0
  • 100 $0.0032
  • 10,000 $0.0025
$0.0025 / $0.0032 RFQ

CAD Models for RC0805FR-102KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0805FR-102KL by YAGEO Corporation

RC0805FR-102KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FR-102KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805FR-102KL

This table gives cross-reference parts and alternative options found for RC0805FR-102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW08052K00FKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RC0805FR-102KL vs CRCW08052K00FKTA
RC2012F2001CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC0805FR-102KL vs RC2012F2001CS
RMEF0805FT2K00 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805FR-102KL vs RMEF0805FT2K00
RCA08052K00FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC0805FR-102KL vs RCA08052K00FKEA
RMCS0805FT2K00 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FR-102KL vs RMCS0805FT2K00
CR0805-FX-2001ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RC0805FR-102KL vs CR0805-FX-2001ELF
CR0805AFX-2001ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RC0805FR-102KL vs CR0805AFX-2001ELF
NRC-AS10F2001TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RC0805FR-102KL vs NRC-AS10F2001TRF
AC0805FR-132KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-102KL vs AC0805FR-132KL
CRCW08052K00FKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0805FR-102KL vs CRCW08052K00FKEC

Related Parts for RC0805FR-102KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-102KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-102KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-102KL would you like to use for your alert(s)?
  • Please alert me when RC0805FR-102KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-102KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-102KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-102KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-102KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-102KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: