RC0805FR-1025K5
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of RC0805FR-1025K5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

CAD Models for RC0805FR-1025K5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805FR-1025K5 by YAGEO Corporation

RC0805FR-1025K5
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC0805
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Series
RC0805(F TOL)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FR-1025K5
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RC0805FR-1025K5

This table gives cross-reference parts and alternative options found for RC0805FR-1025K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1025K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08X2552FG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation RC0805FR-1025K5 vs WR08X2552FG
CR0805-FX-2552ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RC0805FR-1025K5 vs CR0805-FX-2552ELF
MC0805P-2552-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RC0805FR-1025K5 vs MC0805P-2552-FTQ
RTT052552FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RC0805FR-1025K5 vs RTT052552FP4
CR21TR2552F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp RC0805FR-1025K5 vs CR21TR2552F
AF0805FR-1025K5L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805FR-1025K5 vs AF0805FR-1025K5L
MC0805P-2552-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805FR-1025K5 vs MC0805P-2552-FT101
AR0805FR-0725K5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RC0805FR-1025K5 vs AR0805FR-0725K5
CDF080525K51%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RC0805FR-1025K5 vs CDF080525K51%100PPM/KNP10
MC0805P-2552-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RC0805FR-1025K5 vs MC0805P-2552-FB101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-1025K5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-1025K5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-1025K5 would you like to use for your alert(s)?
  • Please alert me when RC0805FR-1025K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-1025K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-1025K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-1025K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-1025K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-1025K5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: