Part Details for RC0805FR-07976KL by YAGEO Corporation
Overview of RC0805FR-07976KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07976KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5254
|
Newark | Res, 976K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07976KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3760 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-976KCRCT-ND
|
DigiKey | RES 976K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47030 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07976KL
|
Avnet Americas | SMD Chip Resistor, 976 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07976KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-07976KL
|
Mouser Electronics | Thick Film Resistors - SMD 976 kOhms 125 mW 0805 1% RoHS: Compliant | 16377 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092706
|
Arrow Electronics | Res Thick Film 0805 976K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 545 |
|
$0.0014 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 976 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
77780580
|
Verical | Res Thick Film 0805 976K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2900 Package Multiple: 100 | Americas - 3600 |
|
$0.0064 / $0.0247 | Buy Now |
DISTI #
RC0805FR-07976KL
|
TTI | Thick Film Resistors - SMD 976 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
DISTI #
RC0805FR-07976KL
|
TME | Resistor: thick film, SMD, 0805, 976kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 3602 |
|
$0.0051 / $0.0452 | Buy Now |
DISTI #
RC0805FR-07976KL
|
Avnet Abacus | SMD Chip Resistor, 976 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07976KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-07976KL
RC0805FR-07976KL CAD Models
RC0805FR-07976KL Part Data Attributes
|
RC0805FR-07976KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07976KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07976KL
This table gives cross-reference parts and alternative options found for RC0805FR-07976KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07976KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM10F9763CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07976KL vs RM10F9763CTDK |
NRCL10F9763TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07976KL vs NRCL10F9763TR13F |
RMCS0805FT976K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07976KL vs RMCS0805FT976K |
MC0805-9763-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07976KL vs MC0805-9763-FBW |
RK73H2ARTTPD9763F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07976KL vs RK73H2ARTTPD9763F |
RK73H2AGTEB9763F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07976KL vs RK73H2AGTEB9763F |
MC0805-9763-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07976KL vs MC0805-9763-FBQ |
NMCR0805FJ976K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,976K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-07976KL vs NMCR0805FJ976K |
CR0805F976KP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07976KL vs CR0805F976KP10 |
NRC10F9763TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07976KL vs NRC10F9763TR10F |