Part Details for RC0805FR-07953KL by YAGEO Corporation
Overview of RC0805FR-07953KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07953KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7873
|
Newark | Res, 953K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07953KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4230 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-953KCRCT-ND
|
DigiKey | RES 953K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3446 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07953KL
|
Avnet Americas | SMD Chip Resistor, 953 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07953KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-07953KL
|
Mouser Electronics | Thick Film Resistors - SMD 953 kOhms 125 mW 0805 1% RoHS: Compliant | 3077 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 953 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0037 | Buy Now |
DISTI #
RC0805FR-07953KL
|
Avnet Abacus | SMD Chip Resistor, 953 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07953KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101318320
|
Chip1Stop | Res Thick Film 0805 953KOhm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0044 / $0.0065 | Buy Now |
Part Details for RC0805FR-07953KL
RC0805FR-07953KL CAD Models
RC0805FR-07953KL Part Data Attributes
|
RC0805FR-07953KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07953KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07953KL
This table gives cross-reference parts and alternative options found for RC0805FR-07953KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07953KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805953KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07953KL vs CRCW0805953KFKEBC |
CRCW0805953KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07953KL vs CRCW0805953KFKEA |
CR0805-FX-9533ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-07953KL vs CR0805-FX-9533ELF |
RC2012F9533CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-07953KL vs RC2012F9533CS |
NRC-AS10F9533TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-07953KL vs NRC-AS10F9533TRF |
RMEF0805FT953K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07953KL vs RMEF0805FT953K |
CRCW0805953KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07953KL vs CRCW0805953KFKEAC |
RMCF0805FT953K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07953KL vs RMCF0805FT953K |
RMCS0805FT953K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07953KL vs RMCS0805FT953K |
NRC10F9533TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-07953KL vs NRC10F9533TRF |