-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3411
|
Newark | Res, 90K9, 1%, 0.125W, Thick Film, 0805, Resistance:90.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0790K9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3713 |
|
$0.0060 | Buy Now |
DISTI #
32AK1169
|
Newark | Res, 90K9, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0790K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.1120 | Buy Now |
DISTI #
68AK7867
|
Newark | Res, 90K9, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0790K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-90.9KCRCT-ND
|
DigiKey | RES 90.9K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230342 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
49AK3411
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3713 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0790K9L
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0790K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0805FR-0790K9L
|
Mouser Electronics | Thick Film Resistors - SMD 90.9 kOhms 125 mW 0805 1% RoHS: Compliant | 45350 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 90.9 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0021 / $0.0025 | Buy Now |
|
Bristol Electronics | 13487 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 90.9K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3955 |
|
$0.0035 / $0.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-0790K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0790K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-0790K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0790K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12/CRCW080510090K91%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | RC0805FR-0790K9L vs D12/CRCW080510090K91%ET1E3 |
WR08X9092FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-0790K9L vs WR08X9092FG |
232273489093L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0790K9L vs 232273489093L |
CRS0805-8W-9092FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0790K9L vs CRS0805-8W-9092FT |
FCF05FW-9092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0790K9L vs FCF05FW-9092 |
CDF080590K91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0790K9L vs CDF080590K91%100PPM/KNP5 |
AF0805FR-1090K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0790K9L vs AF0805FR-1090K9L |
CR0805F89092G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-0790K9L vs CR0805F89092G |
RS05K9092FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-0790K9L vs RS05K9092FB |
CR-05FL7--90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-0790K9L vs CR-05FL7--90K9 |