Part Details for RC0805FR-078K87 by YAGEO Corporation
Overview of RC0805FR-078K87 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-078K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ |
Part Details for RC0805FR-078K87
RC0805FR-078K87 CAD Models
RC0805FR-078K87 Part Data Attributes
|
RC0805FR-078K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-078K87
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-078K87
This table gives cross-reference parts and alternative options found for RC0805FR-078K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-078K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-8K87-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-078K87 vs RM10R-8K87-F |
RK73H2ATTPD8871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-078K87 vs RK73H2ATTPD8871F |
WCR0805LF-8871-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805FR-078K87 vs WCR0805LF-8871-F-P-LT |
CR0805F88871G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-078K87 vs CR0805F88871G |
CR0805F8K87D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-078K87 vs CR0805F8K87D50 |
WR08X8871FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-078K87 vs WR08X8871FTR |
MC0805-8871-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-078K87 vs MC0805-8871-FT101 |
RMCF0805FG8K87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-078K87 vs RMCF0805FG8K87 |
RC0805FR-138K87P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-078K87 vs RC0805FR-138K87P |
MC0805-8871-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-078K87 vs MC0805-8871-FB101 |