Part Details for RC0805FR-0756RL by YAGEO Corporation
Overview of RC0805FR-0756RL by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3320
|
Newark | Res, 56R, 1%, 0.125W, Thick Film, 0805, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-0756RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.0060 | Buy Now |
DISTI #
12AC2198
|
Newark | Res, 56R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:56Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0805FR-0756RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
311-56.0CRCT-ND
|
DigiKey | RES 56 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101699 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK3320
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4880 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 125 mW 0805 1% RoHS: Compliant | 35994 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00200541
|
Arrow Electronics | Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2432 | Europe - 865000 |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
V36:1790_07091577
|
Arrow Electronics | Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2414 | Americas - 10000 |
|
$0.0028 / $0.0037 | Buy Now |
DISTI #
V72:2272_07091577
|
Arrow Electronics | Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 8670 |
|
$0.0037 / $0.0480 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 175000Reel |
|
$0.0027 / $0.0034 | Buy Now |
Part Details for RC0805FR-0756RL
RC0805FR-0756RL CAD Models
RC0805FR-0756RL Part Data Attributes
|
RC0805FR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0756RL
This table gives cross-reference parts and alternative options found for RC0805FR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805TT100W56R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0756RL vs CR0805TT100W56R+-1% |
WR08X56R0FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-0756RL vs WR08X56R0FTLJ |
CRCW080556R0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-0756RL vs CRCW080556R0FKEC |
CR-05FL7---56R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0805FR-0756RL vs CR-05FL7---56R |
RC2012F560AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0756RL vs RC2012F560AS |
NRCL10F56R0TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RC0805FR-0756RL vs NRCL10F56R0TR13F |
RK73H2ATTEB56R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0756RL vs RK73H2ATTEB56R0F |
RCA080556R0FKEVAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0756RL vs RCA080556R0FKEVAP |
RMNW20K56R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0756RL vs RMNW20K56R0FB |
AF0805FR-0756RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0756RL vs AF0805FR-0756RL |