Part Details for RC0805FR-0751K1L by YAGEO Corporation
Overview of RC0805FR-0751K1L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0751K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3305
|
Newark | Res, 51K1, 1%, 0.125W, Thick Film, 0805, Resistance:51.1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0751K1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4310 |
|
$0.0060 | Buy Now |
DISTI #
68AK7798
|
Newark | Res, 51K1, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0751K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-51.1KCRCT-ND
|
DigiKey | RES 51.1K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30882 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
49AK3305
|
Avnet Americas | SMD Chip Resistor, 51.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4310 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0751K1L
|
Avnet Americas | SMD Chip Resistor, 51.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0751K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0805FR-0751K1L
|
Mouser Electronics | Thick Film Resistors - SMD 51.1 kOhms 125 mW 08 05 1% RoHS: Compliant | 14136 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 51.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 375000Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 51.1 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose RoHS: Compliant |
255000 Partner Stock |
|
$0.0033 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 51100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 4000 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for RC0805FR-0751K1L
RC0805FR-0751K1L CAD Models
RC0805FR-0751K1L Part Data Attributes
|
RC0805FR-0751K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0751K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0751K1L
This table gives cross-reference parts and alternative options found for RC0805FR-0751K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0751K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-5112FT | Fixed Resistor, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0751K1L vs CRG0805-R-5112FT |
RC0805F5112-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0751K1L vs RC0805F5112-07-RG70 |
RMCF0805FB51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0751K1L vs RMCF0805FB51K1 |
RMC080551K11% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-0751K1L vs RMC080551K11% |
WR08X5112FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-0751K1L vs WR08X5112FBL |
RM10FTN5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0805FR-0751K1L vs RM10FTN5112 |
RMCS1/1051K11%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-0751K1L vs RMCS1/1051K11%A |
RMAW20K5112FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-0751K1L vs RMAW20K5112FB |
MC0805-5112-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-0751K1L vs MC0805-5112-FT |
RS05K5112FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-0751K1L vs RS05K5112FBG |