Part Details for RC0805FR-074M7 by YAGEO Corporation
Overview of RC0805FR-074M7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-074M7
RC0805FR-074M7 CAD Models
RC0805FR-074M7 Part Data Attributes
|
RC0805FR-074M7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074M7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074M7
This table gives cross-reference parts and alternative options found for RC0805FR-074M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805FTD4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-074M7 vs RGC0805FTD4M70 |
9C08052A4704FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-074M7 vs 9C08052A4704FKPFT |
WR08W4704FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-074M7 vs WR08W4704FQL |
PWR05FTEW4704 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-074M7 vs PWR05FTEW4704 |
232273474705 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074M7 vs 232273474705 |
232273414705L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-074M7 vs 232273414705L |
CR0805-FX-4704ELF | Fixed Resistor | Bourns Inc | RC0805FR-074M7 vs CR0805-FX-4704ELF |
CR21-4704FT | Fixed Resistor | ASJ Holdings Limited | RC0805FR-074M7 vs CR21-4704FT |
AR0805FR-074M7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-074M7 vs AR0805FR-074M7 |
BCTS000805-4704FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-074M7 vs BCTS000805-4704FTP |