Part Details for RC0805FR-074K42 by YAGEO Corporation
Overview of RC0805FR-074K42 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-074K42
RC0805FR-074K42 CAD Models
RC0805FR-074K42 Part Data Attributes
|
RC0805FR-074K42
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074K42
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074K42
This table gives cross-reference parts and alternative options found for RC0805FR-074K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-074K42 vs 232273464422 |
NMCR0805FJ4K42 | RES,SMT,THICK FILM,4.42K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-074K42 vs NMCR0805FJ4K42 |
MC0805-4421-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-074K42 vs MC0805-4421-FBQ |
SR0805FR-134K42L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-074K42 vs SR0805FR-134K42L |
RS-05K4421FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-074K42 vs RS-05K4421FT |
232273484422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-074K42 vs 232273484422 |
NMCR0805FT4K42 | RES,SMT,THICK FILM,4.42K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-074K42 vs NMCR0805FT4K42 |
AR0805FR-074K42L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074K42 vs AR0805FR-074K42L |
NMCT0805FG4K42 | RESISTOR, 0.125W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-074K42 vs NMCT0805FG4K42 |
RMCS1/104.42K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-074K42 vs RMCS1/104.42K1%R |