Datasheets
RC0805FR-07475KP by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RC0805FR-07475KP by YAGEO Corporation

Overview of RC0805FR-07475KP by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0805FR-07475KP

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0805FR-07475KP-ND
DigiKey RES 475K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0099
$0.0099 Buy Now
DISTI # RC0805FR-07475KP
Avnet Americas Resistor Thick Film 0805 475k Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-07475KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0045
$0.0045 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0038
$0.0038 Buy Now

Part Details for RC0805FR-07475KP

RC0805FR-07475KP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0805FR-07475KP Part Data Attributes

RC0805FR-07475KP YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0805FR-07475KP YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 475000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RC0805FR-07475KP

This table gives cross-reference parts and alternative options found for RC0805FR-07475KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07475KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW0805475KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RC0805FR-07475KP vs CRCW0805475KFKEBC
RMCS0805FT475K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0805FR-07475KP vs RMCS0805FT475K
RC2012F4753CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC0805FR-07475KP vs RC2012F4753CS
RCA0805475KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC0805FR-07475KP vs RCA0805475KFKEA
AC0805FR-07475KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07475KP vs AC0805FR-07475KL
RMCF0805FT475K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RC0805FR-07475KP vs RMCF0805FT475K
CR0805-FX-4753ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RC0805FR-07475KP vs CR0805-FX-4753ELF
RC0805FR-07475KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07475KP vs RC0805FR-07475KL
CRCW0805475KFKTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RC0805FR-07475KP vs CRCW0805475KFKTC
RC0805FR-13475KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07475KP vs RC0805FR-13475KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-07475KP by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-07475KP by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-07475KP would you like to use for your alert(s)?
  • Please alert me when RC0805FR-07475KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-07475KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-07475KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-07475KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-07475KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-07475KP by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: