Part Details for RC0805FR-073K09L by YAGEO Corporation
Overview of RC0805FR-073K09L by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-073K09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3182
|
Newark | Res, 3K09, 1%, 0.125W, Thick Film, 0805, Resistance:3.09Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-073K09L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2840 |
|
$0.0060 | Buy Now |
DISTI #
46AK5230
|
Newark | Res, 3K09, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-073K09L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0100 / $0.1030 | Buy Now |
DISTI #
311-3.09KCRCT-ND
|
DigiKey | RES 3.09K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44315 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
49AK3182
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2840 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-073K09L
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073K09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-073K09L
|
Mouser Electronics | Thick Film Resistors - SMD 3.09 kOhms 125 mW 0805 1% RoHS: Compliant | 41390 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 3.09 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 25000Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
82388729
|
Verical | Res Thick Film 0805 3.09K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 90000 |
|
$0.0032 | Buy Now |
DISTI #
62504756
|
Verical | Res Thick Film 0805 3.09K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2220 | Americas - 35000 |
|
$0.0033 | Buy Now |
|
Bristol Electronics | 8869 |
|
RFQ |
Part Details for RC0805FR-073K09L
RC0805FR-073K09L CAD Models
RC0805FR-073K09L Part Data Attributes
|
RC0805FR-073K09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073K09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-073K09L
This table gives cross-reference parts and alternative options found for RC0805FR-073K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08053K09FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-073K09L vs CRCW08053K09FKEBC |
RC0805FR-133K09L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-073K09L vs RC0805FR-133K09L |
RCA08053K09FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-073K09L vs RCA08053K09FKEA |
CR0805-FX-3091ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-073K09L vs CR0805-FX-3091ELF |
CRCW08053K09FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-073K09L vs CRCW08053K09FKEAC |
CRCW08053K09FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-073K09L vs CRCW08053K09FKTA |
NRC10F3091TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-073K09L vs NRC10F3091TRF |
CRCW08053K09FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-073K09L vs CRCW08053K09FKEB |
RMCF0805FT3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-073K09L vs RMCF0805FT3K09 |
AC0805FR-073K09L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-073K09L vs AC0805FR-073K09L |