Part Details for RC0805FR-0731R6L by YAGEO Corporation
Overview of RC0805FR-0731R6L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0731R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7733
|
Newark | Res, 31R6, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-0731R6L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-31.6CRCT-ND
|
DigiKey | RES 31.6 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68702 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0731R6L
|
Avnet Americas | SMD Chip Resistor, 31.6 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0731R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0731R6L
|
Mouser Electronics | Thick Film Resistors - SMD 31.6 Ohms 125 mW 0805 1% RoHS: Compliant | 37938 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543740
|
Arrow Electronics | Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2423 | Europe - 45000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
V72:2272_07091932
|
Arrow Electronics | Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 8598 |
|
$0.0018 / $0.0530 | Buy Now |
DISTI #
V36:1790_07091932
|
Arrow Electronics | Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2231 | Americas - 5000 |
|
$0.0018 | Buy Now |
|
Future Electronics | RC_L Series 0805 0.125 W 31.6 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
84018048
|
Verical | Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 45000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
60427059
|
Verical | Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2942 Package Multiple: 1 Date Code: 2141 | Americas - 8598 |
|
$0.0018 / $0.0035 | Buy Now |
Part Details for RC0805FR-0731R6L
RC0805FR-0731R6L CAD Models
RC0805FR-0731R6L Part Data Attributes
|
RC0805FR-0731R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0731R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0731R6L
This table gives cross-reference parts and alternative options found for RC0805FR-0731R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0731R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K31R6FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-0731R6L vs RS05K31R6FC |
CR21-31R6-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-0731R6L vs CR21-31R6-FY |
MC0805P-31R6-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-0731R6L vs MC0805P-31R6-FBW |
CR0805-8W-31R6FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-0731R6L vs CR0805-8W-31R6FPT-13 |
RK73H2ARTTPD31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0731R6L vs RK73H2ARTTPD31R6F |
CR0805-8W-31R6FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-0731R6L vs CR0805-8W-31R6FSNT-13 |
MC0805-31R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0731R6L vs MC0805-31R6-FT101Q |
232273483169L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0731R6L vs 232273483169L |
RC0805FR-1031R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0731R6L vs RC0805FR-1031R6L |
RK73H2AGTDB31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0731R6L vs RK73H2AGTDB31R6F |