Part Details for RC0805FR-0731R6 by YAGEO Corporation
Overview of RC0805FR-0731R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-0731R6
RC0805FR-0731R6 CAD Models
RC0805FR-0731R6 Part Data Attributes
|
RC0805FR-0731R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0731R6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0731R6
This table gives cross-reference parts and alternative options found for RC0805FR-0731R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0731R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K31R6FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-0731R6 vs RS05K31R6FC |
RMC1/10K31R6FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-0731R6 vs RMC1/10K31R6FBA |
AF0805FR-1331R6L | Fixed Resistor, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0731R6 vs AF0805FR-1331R6L |
CR0805-FX-31R6EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-0731R6 vs CR0805-FX-31R6EPF |
CR0805-8W-31R6FT | Fixed Resistor, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0731R6 vs CR0805-8W-31R6FT |
CR21TR31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-0731R6 vs CR21TR31R6F |
RMC080531.61%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-0731R6 vs RMC080531.61%N |
NRC-AS10F31R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-0731R6 vs NRC-AS10F31R6TRF |
RMNW20K31R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0731R6 vs RMNW20K31R6FB |
MC0805-31R6-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0731R6 vs MC0805-31R6-FTQ |