Part Details for RC0805FR-07294KP by YAGEO Corporation
Overview of RC0805FR-07294KP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07294KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-07294KP-ND
|
DigiKey | RES 294K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now |
DISTI #
RC0805FR-07294KP
|
Avnet Americas | Resistor Thick Film 0805 294k Ohm ?1% 1/8W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-07294KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-07294KP
RC0805FR-07294KP CAD Models
RC0805FR-07294KP Part Data Attributes
|
RC0805FR-07294KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07294KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07294KP
This table gives cross-reference parts and alternative options found for RC0805FR-07294KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07294KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0805-294KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FR-07294KP vs ASC0805-294KFT5 |
RS05K2943FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-07294KP vs RS05K2943FBG |
WR08X2943FT | RESISTOR, 0.125W, 1%, 100ppm, 294000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RC0805FR-07294KP vs WR08X2943FT |
MC0805-2943-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07294KP vs MC0805-2943-FB101Q |
BCTS000805-2943FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-07294KP vs BCTS000805-2943FTP |
FCF05FS-2943 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07294KP vs FCF05FS-2943 |
CRCW0805294KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07294KP vs CRCW0805294KFKEB |
AF0805FR-13294KL | Fixed Resistor, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07294KP vs AF0805FR-13294KL |
FCF05FT-2943 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07294KP vs FCF05FT-2943 |
NRCS10F2943TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-07294KP vs NRCS10F2943TRF |