There are no models available for this part yet.
Overview of RC0805FR-0728R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-0728R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-28.7CRCT-ND
|
DigiKey | RES 28.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10520 In Stock |
|
$0.0031 / $0.1000 | Buy Now | |
DISTI #
RC0805FR-0728R7L
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0728R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
603-RC0805FR-0728R7L
|
Mouser Electronics | Thick Film Resistors - SMD 28.7Ohms 1/8W 0805 1% RoHS: Compliant | 8203 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 28.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0032 | Buy Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
DISTI #
RC0805FR-0728R7L
|
Avnet Abacus | SMD Chip Resistor, 28.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0728R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 28.7 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
CAD Models for RC0805FR-0728R7L by YAGEO Corporation
Part Data Attributes for RC0805FR-0728R7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
28.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-0728R7L
This table gives cross-reference parts and alternative options found for RC0805FR-0728R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0728R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X28R7FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0728R7L vs WR08X28R7FQR |
MC0805-28R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0728R7L vs MC0805-28R7-FB |
RTT0528R7FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-0728R7L vs RTT0528R7FP3 |
CRCW080528R7FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-0728R7L vs CRCW080528R7FKTA |
WR08X28R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-0728R7L vs WR08X28R7FBL |
RK73H2ARTTEB28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0728R7L vs RK73H2ARTTEB28R7F |
RMCF0805FG28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0728R7L vs RMCF0805FG28R7 |
CRG0805-R-28R7FT | Fixed Resistor, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0728R7L vs CRG0805-R-28R7FT |
CR0805F28R7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0728R7L vs CR0805F28R7P10 |
RC0805FR-0728R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0728R7L vs RC0805FR-0728R7 |