Part Details for RC0805FR-0727RP by YAGEO Corporation
Overview of RC0805FR-0727RP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0727RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-0727RP-ND
|
DigiKey | RES 27 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-0727RP
|
Avnet Americas | Resistor Thick Film 0805 27 Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-0727RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-0727RP
RC0805FR-0727RP CAD Models
RC0805FR-0727RP Part Data Attributes
|
RC0805FR-0727RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0727RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0727RP
This table gives cross-reference parts and alternative options found for RC0805FR-0727RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0727RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1027R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0727RP vs RC0805FR-1027R |
RMC1/10K27R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-0727RP vs RMC1/10K27R0FBA |
RK73H2AGTEB27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0727RP vs RK73H2AGTEB27R0F |
MCSR08X27R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-0727RP vs MCSR08X27R0FTL |
RM10FBN27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RC0805FR-0727RP vs RM10FBN27R0 |
CR-05FL7---27R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-0727RP vs CR-05FL7---27R- |
232273412709 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0727RP vs 232273412709 |
RTT0527R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-0727RP vs RTT0527R0FP2 |
RTT0527R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-0727RP vs RTT0527R0FP4 |
CR21-27R0-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-0727RP vs CR21-27R0-FL |